BETA 12.7 mm Square Adapter Socket Holder, 38mm Overall

Subtotal (1 unit)*

$39.67

(exc. GST)

$43.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.67

*price indicative

RS Stock No.:
225-6704
Mfr. Part No.:
895/6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Holder

Drive Size

12.7mm

Drive Type

Square

Sub Type

Adapter

Overall Length

38mm

Standards/Approvals

No

RoHS Status: Exempt

#N/A


The BETA 895 series socket holder used for bits series 861, 862 and 866. It has square drive size of 5/16 inch.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy