Teng Tools 1/4 in Square 1/4 in Drive Mini Palm Ratchet Socket Ratchet, 76mm Overall
- RS Stock No.:
- 198-1841
- Mfr. Part No.:
- 1400M
- Brand:
- Teng Tools
Subtotal (1 unit)*
$95.04
(exc. GST)
$104.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.04 |
*price indicative
- RS Stock No.:
- 198-1841
- Mfr. Part No.:
- 1400M
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Ratchet | |
| Drive Size | 1/4in | |
| Sub Type | 1/4 in Drive Mini Palm Ratchet | |
| Drive Type | Square | |
| Overall Length | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Ratchet | ||
Drive Size 1/4in | ||
Sub Type 1/4 in Drive Mini Palm Ratchet | ||
Drive Type Square | ||
Overall Length 76mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools 1400M series is a 1/4" drive mini palm ratchet. The handle is designed for use in the palm of the hand and it is ideal for use in confined spaces. It can be used with an extension bar to create a ratcheting T bar. It has 45 teeth giving 8 degree increments between clicks for use in confined spaces.
Ratchet mechanism with several teeth engaging simultaneously for a higher torque capacity and extended life
Uncomplicated mechanism makes maintenance and servicing easier
Twist reverse for quickly and easily changing between tightening and loosening
Slim design together with a bi-material grip for extra comfort
- RS Stock No. 1981721
- Mfr. Part No. M140022-C
Each
$17.07
- RS Stock No. 1981718
- Mfr. Part No. M140024-C
Each
$44.50
- RS Stock No. 7554084
- Mfr. Part No. J.230
Each
$37.20
Related links
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall
- Teng Tools 1/4 in Ratchet with Bi-Material Handle, 150mm Overall
- Teng Tools 1/4 in Ratchet with Bi-Material Handle, 173mm Overall
- Teng Tools 1/4 in Hex, 300 mm Overall
- Teng Tools 1/4 in Hex Adapter, 12 mm Overall
- Teng Tools 1/4 inch Drive 5 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 inch Drive 7 mm Bit Square, 32mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 12 Point, 49.5mm Overall Length












