Teng Tools 3/8 in Square Adapter Socket, 25.4mm Overall

Subtotal (1 unit)*

$24.67

(exc. GST)

$27.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.67

*price indicative

RS Stock No.:
198-1680
Mfr. Part No.:
M380035-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

3/8in

Product Type

Socket

Drive Type

Square

Sub Type

Adapter

Overall Length

25.4mm

Finish

Satin

Material

Chrome Vanadium Steel

Standards/Approvals

DIN 3123 A

RoHS Status: Exempt

The Teng Tools M380035-C series is a 3/8" drive to 1/4" drive reducer adaptor with T bar facility. It enables the use of 3/8" drive ratchets and accessories with 1/2" drive sockets, etc. It can be used as T bar adaptor to create a 1/2" drive T bar.

Satin finish for a better grip when handling sockets

Ball bearing recess on the female end to grip the ratchet or power bar

Supplied with a metal socket clip for use with a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy