Teng Tools 3/8 in Square Adapter Socket, 36mm Overall
- RS Stock No.:
- 198-1679
- Mfr. Part No.:
- M380036-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$24.57
(exc. GST)
$27.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.57 |
*price indicative
- RS Stock No.:
- 198-1679
- Mfr. Part No.:
- M380036-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Sub Type | Adapter | |
| Drive Type | Square | |
| Overall Length | 36mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3123 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Sub Type Adapter | ||
Drive Type Square | ||
Overall Length 36mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3123 A | ||
RoHS Status: Exempt
The Teng Tools M380036-C series is a 3/8" drive to 1/2" drive adaptor with T bar facility. It enables the use of 3/8" drive ratchets and accessories with 1/2" drive sockets, etc. It can be used as T bar adaptor to create a 1/2" drive T bar.
Satin finish for a better grip when handling sockets
Ball bearing recess on the female end to grip the ratchet or power bar
Supplied with a metal socket clip for use with a socket rail
Related links
- Teng Tools 3/8 in Square Adapter, 25.4 mm Overall
- Teng Tools 3/8 in Square Adapter, 20mm Overall
- Teng Tools 3/8 in Square Extension, 150mm Overall
- Teng Tools 3/8 in Square Extension, 500mm Overall
- Teng Tools 3/8 in Square Extension, 75mm Overall
- Teng Tools 3/8 in Square Extension, 250mm Overall
- Teng Tools 3/8 in Drive TX40 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive TX25 Bit Square, 18mm Overall Length
