Teng Tools 1/2 in Universal Universal Joint Universal Joint
- RS Stock No.:
- 838-249
- Mfr. Part No.:
- 920030N
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$74.73
(exc. GST)
$82.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.73 |
*price indicative
- RS Stock No.:
- 838-249
- Mfr. Part No.:
- 920030N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Universal Joint | |
| Drive Size | 1/2in | |
| Sub Type | Universal Joint | |
| Drive Type | Universal | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Universal Joint | ||
Drive Size 1/2in | ||
Sub Type Universal Joint | ||
Drive Type Universal | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
- COO (Country of Origin):
- TW
The Teng Tools universal joint is designed for versatility in tight spaces, providing a flexible connection for power tools while adhering to DIN standards for durability and secure attachment.
Head rotates through 180° for enhanced access in confined areas
Constructed from chrome molybdenum for superior strength and reliability
Features ring and pin fixing holes for secure attachment to Air guns and sockets
Black phosphate finish improves identification as an impact socket accessory
Related links
- Teng Tools 1/2 in Impact Universal Joint
- Teng Tools 940030-C 3/4 in Universal Joint
- Schneider Electric VRKP4YYYYY00008 Universal Universal Joint
- Teng Tools 1/2 in Ratchet, 50mm Overall
- Teng Tools 1/2 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools Universal Joint M380030-C, 20mm Length
- Teng Tools 1/2 Square Extension Bar, 125mm Overall
- Teng Tools 1/2 1/2 Drive Impact Socket, 38mm length
