Teng Tools O95036 36 x 5 mm Ring Impact Socket
- RS Stock No.:
- 810-008
- Mfr. Part No.:
- O95036
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$11.79
(exc. GST)
$12.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.79 |
*price indicative
- RS Stock No.:
- 810-008
- Mfr. Part No.:
- O95036
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Drive Size | 36 x 5mm | |
| Sub Type | Ring | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Drive Size 36 x 5mm | ||
Sub Type Ring | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools retaining ring is designed for use with DIN standard impact sockets and accessories, ensuring secure retention during demanding applications.
Constructed for compatibility with DIN standard impact sockets
Measuring 36 x 5.0mm for precise fitting
Lightweight at just 1 gram for ease of handling
Produced in Taiwan, upholding high-quality manufacturing standards
Related links
- MikronTec M48 x 5 Ring Ring Gauge, 5 mm Pitch Diameter
- Teng Tools O92244 24 x 4 mm Ring, 24mm Overall
- Teng Tools O92194 19 x 4 mm Ring
- RS PRO Bright Steel Ring Shank Nail; 100 mm x 5 mm; 500 g Bag
- MikronTec M52 x 5 Ring Ring Gauge, 5 mm Pitch Diameter
- RS PRO 45 mm Steel Spring Clip 56 mm x, 5 mm
- Eaton 20 A Neutral Link x 5 mm
- Klinger White PTFE Tape, 5 m x 14mm x 5 mm
