Teng Tools O92194 19 x 4 mm Ring Impact Socket
- RS Stock No.:
- 811-004
- Mfr. Part No.:
- O92194
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$7.39
(exc. GST)
$8.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.39 |
*price indicative
- RS Stock No.:
- 811-004
- Mfr. Part No.:
- O92194
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 19 x 4mm | |
| Product Type | Impact Socket | |
| Sub Type | Ring | |
| Standards/Approvals | 3129 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 19 x 4mm | ||
Product Type Impact Socket | ||
Sub Type Ring | ||
Standards/Approvals 3129 | ||
- COO (Country of Origin):
- TW
The Teng Tools retaining ring is designed for securing impact sockets and accessories. This high-quality component ensures reliable performance and ease of use in automotive and engineering tasks.
Constructed to meet DIN standards for optimum compatibility
Ideal for use with a range of impact sockets and accessories
Made in Taiwan, ensuring quality craftsmanship
Lightweight design with a net weight of only 1 gram
Dimensions of 19 x 4.0 mm for versatile applications
Related links
- Teng Tools O92244 24 x 4 mm Ring, 24mm Overall
- Teng Tools O95036 36 x 5 mm Ring
- Teng Tools Standard 400 mm Blade, 496 mm Overall
- Teng Tools Standard 150 mm Blade, 246 mm Overall
- Teng Tools Standard 100 mm Blade, 196 mm Overall
- Teng Tools PGW1924 19 x 24 mm Wrench with Bar Handle Handle, 450mm Overall
- Teng Tools PGW1719 17 x 19 mm Wrench with Bar Handle Handle, 315mm Overall
- Teng Tools 1/4 in Hex, 300 mm Overall
