Teng Tools MDM700 Handle Screwdriver, 112mm Overall
- RS Stock No.:
- 809-715
- Mfr. Part No.:
- MDM700
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$25.94
(exc. GST)
$28.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.94 |
*price indicative
- RS Stock No.:
- 809-715
- Mfr. Part No.:
- MDM700
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Sub Type | Handle | |
| Overall Length | 112mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Sub Type Handle | ||
Overall Length 112mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver handle is designed for use with double-ended mini screwdriver blades, offering versatility for various fastening tasks. Its Compact size caters to accessibility in tight spaces, enhancing efficiency.
Twist grip tightening function allows blade adjustment to different lengths
Rotating end piece facilitates easier handling during fastening tasks
Lightweight construction with a net weight of 26 grams ensures easy portability
Specifications include a length of 112 mm for Compact storage
Related links
- Teng Tools MDV710 Handle, 100mm Overall
- Teng Tools PT3810R 3/8 in Handle, 250mm Overall
- Teng Tools M110020 1 Bar, 560mm Overall
- Teng Tools M340072E 3/4 in Ratchet, 860mm Overall
- Teng Tools M110010 1 Ratchet Head, 165mm Overall
- Teng Tools 1 Pin, 100mm Overall
- Teng Tools 1 Ring, 100mm Overall
- Teng Tools M140037 1 Adapter, 25mm Overall
