STAHLWILLE 509/10 IMP 1/2 in Square Socket Accessory Extension, 255mm Overall
- RS Stock No.:
- 720-345
- Mfr. Part No.:
- 33010003
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$196.04
(exc. GST)
$215.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.04 |
*price indicative
- RS Stock No.:
- 720-345
- Mfr. Part No.:
- 33010003
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/2in | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Socket Accessory | |
| Overall Length | 255mm | |
| Finish | Gun Metal | |
| Material | Chrome Alloy Steel | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/2in | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Socket Accessory | ||
Overall Length 255mm | ||
Finish Gun Metal | ||
Material Chrome Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Extension 1/2 inch L.255mm is a premium accessory designed for professional mechanics and enthusiasts alike. This extension serves to enhance accessibility when working in tight spaces, enabling users to reach and apply torque effectively. Constructed from Chrome Alloy Steel with a gunmetal finish, it combines durability with an elegant appearance. Its precise dimensions and external square drive ensure compatibility with standard 1/2 inch sockets, making it an essential addition to any toolkit. Not only does it facilitate effortless operation, but it also boasts a secure connection that withstands the rigours of heavy use. This extension is engineered for efficiency and reliability, ensuring superior performance in all applications.
1/2 inch square drive enables wide compatibility with various sockets
Constructed from robust Chrome Alloy Steel for enhanced durability
Gunmetal finish provides a sleek appearance while resisting wear
Length of 255mm allows for better reach in confined spaces
Designed for professional use, ensuring reliability under pressure
Weighs just 452g, allowing for effortless handling and minimal fatigue
Manufactured in Germany, reflecting high-quality engineering standards
Exceptional strength to withstand high torque applications
Related links
- STAHLWILLE 5092/1 IMP 1/2 in Square Socket Accessory, 20.00 mm Overall
- STAHLWILLE 509/2 1/2 in Square Socket Accessory, 52.00 mm Overall
- STAHLWILLE 509/3 1/2 in Square Socket Accessory, 75.00 mm Overall
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory, 40.00 mm Overall
- STAHLWILLE 54 IMP 19 1/2 in Square Socket Accessory, 40.00 mm Overall
- STAHLWILLE 5091/2 IMP 1/2 in Square Socket Accessory
- STAHLWILLE 5091/1 IMP 1/2 in Square Socket Accessory
- STAHLWILLE 5092/2 IMP 1/2 in Square Socket Accessory
