Facom NM.210A 1 in Square Drive Extension Socket, 250mm Overall
- RS Stock No.:
- 235-9505
- Mfr. Part No.:
- NM.210A
- Brand:
- Facom
Subtotal (1 unit)*
$292.36
(exc. GST)
$321.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.36 |
*price indicative
- RS Stock No.:
- 235-9505
- Mfr. Part No.:
- NM.210A
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Drive Extension | |
| Overall Length | 250mm | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Drive Extension | ||
Overall Length 250mm | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1 inch drive impact extensions which is use for your safety, use impact couplers with the appropriate rings and pins.
Professional quality
delivers quality, strength and performance
Related links
- Facom NG.210A 38.1 mm Square Drive Extension, 250mm Overall
- Facom NS.219A 12.7 mm Square Drive Extension, 250mm Overall
- Facom M.210A 1 in Square Drive Extension, 200mm Overall
- Facom NM.215A 1 in Square Drive Extension, 330mm Overall
- Facom NM.209A 1 in Square Drive Extension, 175mm Overall
- Facom M.215A 1 in Square Drive Extension, 415mm Overall
- SAM 1 in Square Drive Extension, 400mm Overall
- Gedore 1 in Square Drive Extension, 400 mm Overall
