Phoenix Contact VS-FP-SD-FR-RJ456A-BUBU Front Plate Socket Joint, 87.5mm Overall
- RS Stock No.:
- 269-124
- Mfr. Part No.:
- 1054543
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,858.70
(exc. GST)
$2,044.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,858.70 |
*price indicative
- RS Stock No.:
- 269-124
- Mfr. Part No.:
- 1054543
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket Joint | |
| Sub Type | Front Plate | |
| Overall Length | 87.5mm | |
| Material | Polybutylene Terephthalate, Die Cast Zinc, Nickel Plated | |
| Standards/Approvals | IP20 (Front), EU RoHS, EU REACH SVHC, China RoHS EFUP-E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket Joint | ||
Sub Type Front Plate | ||
Overall Length 87.5mm | ||
Material Polybutylene Terephthalate, Die Cast Zinc, Nickel Plated | ||
Standards/Approvals IP20 (Front), EU RoHS, EU REACH SVHC, China RoHS EFUP-E | ||
- COO (Country of Origin):
- LV
The Phoenix Contact Front plate is designed with precision engineering to enhance connectivity solutions. Tailored specifically for the French market, this product seamlessly integrates a grounding contact socket with an RJ45 gender changer, ensuring optimal performance in both residential and commercial settings.
Designed with a grounding contact socket for enhanced safety
Includes an RJ45 gender changer to improve usability
Constructed from high-quality, durable materials for longevity
Supports high-speed data transmission up to 10 Gbps
Built to comply with environmental regulations for conscious consumers
Compact dimensions facilitate straightforward installation
Engineered for mechanical reliability with a lifespan of over 750 insertion/withdrawal cycles
Related links
- Phoenix Contact VS-FP-SD-D-RJ456A-BUBU, 87.5 mm Overall
- Phoenix Contact VS-FP-SD-GB-RJ456A-BUBU, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5 mm Overall
- Phoenix Contact VS-SI-FP-2RJ45-5-MOD-BU/BU, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-CN Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-USA Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-GB Socket, 87.5 mm Overall
- Phoenix Contact VS-SI-SD-DE-G Socket, 87.5 mm Overall
