SAM 266-PDR2 1/4 in Bit Holder Socket Holder, 150mm Overall
- RS Stock No.:
- 210-925
- Mfr. Part No.:
- 266-PDR2
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-925
- Mfr. Part No.:
- 266-PDR2
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4in | |
| Product Type | Socket Holder | |
| Sub Type | Bit Holder | |
| Overall Length | 150mm | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4in | ||
Product Type Socket Holder | ||
Sub Type Bit Holder | ||
Overall Length 150mm | ||
Finish Bright Chrome Plated | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
266-PDR2
The SAM Outillage Radio socket holder accessory is meticulously designed for precision and durability, making it an essential addition to any tool collection. Featuring a bright chrome plate finish, this accessory not only resists wear and corrosion but also enhances your workspace with its polished appearance. Constructed to pair seamlessly with ratchet screwdrivers, it utilises a blocking system with ball mechanism for secure socket retention, ensuring that your tools perform at their best. Ideal for both professional and DIY enthusiasts, this accessory stands out for its quality and reliability, offering users a combination of practicality and elegance that is bound to improve efficiency in any task.
Blocking system with ball mechanism ensures a secure fit
Weighs 120g for lightweight handling without compromising strength
Designed with a fixed detail for consistent performance and reliability
Guarantee without time limit under normal usage conditions
Related links
- SAM 266-PDR4 1/4 in Bit Holder, 150 mm Overall
- SAM 266-PDR3 1/4 in Bit Holder, 250 mm Overall
- Expert by Facom 3/4 in Bit Holder, 25.4 mm Overall
- SAM Bit Holder Hexagon Drive, 45 mm Overall
- Wiha Bit Holder 150 mm Blade, 150mm Overall
- SAM 19127-7M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 19127-12M 1/4 in Hex Bit Holder, 50 mm Overall
- SAM 19127-11M 1/4 in Hex Bit Holder, 50 mm Overall
