BETA Wrench, 158mm Overall

Subtotal (1 unit)*

$24.41

(exc. GST)

$26.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.41

*price indicative

RS Stock No.:
616-744
Mfr. Part No.:
42 12
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Wrench

Unit of Measure

Metric

Overall Length

158mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The BETA Combination wrench is a slim-profile, precision-engineered tool designed for secure engagement and efficient torque transfer on a single fastener. Featuring open-end and offset ring ends, it provides versatile access in tight or obstructed spaces.

Open end and offset ring ends for flexible access

Slim head profile for improved reach in confined areas

Chrome plated alloy steel construction for strength and longevity

Torque values exceed ISO 1711 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy