Bourns, ZV Varistor 1.7 nF 3 A, Clamping 44 V, Varistor 27 V, 1210
- RS Stock No.:
- 211-1116
- Mfr. Part No.:
- ZV17K1210401NIR1
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$9.13
(exc. GST)
$10.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 600 | $0.365 | $9.13 | - |
| 625 - 1225 | $0.356 | $8.90 | 2% |
| 1250 + | $0.35 | $8.75 | 4% |
*price indicative
- RS Stock No.:
- 211-1116
- Mfr. Part No.:
- ZV17K1210401NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 27 V | |
| Clamping Voltage VC | 44V | |
| Packaging | Tape & Reel | |
| Clamping Current | 3A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 17V ac | |
| Maximum DC Voltage | 22V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 1.7nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Termination Style | Surface Mount | |
| Thickness | 850μm | |
| Depth | 2.5mm | |
| Package/Case | 1210 | |
| Energy Rating | 1.8J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 27 V | ||
Clamping Voltage VC 44V | ||
Packaging Tape & Reel | ||
Clamping Current 3A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 17V ac | ||
Maximum DC Voltage 22V dc | ||
Maximum Surge Current 400A | ||
Capacitance 1.7nF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Termination Style Surface Mount | ||
Thickness 850μm | ||
Depth 2.5mm | ||
Package/Case 1210 | ||
Energy Rating 1.8J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
- RS Stock No. 2469659
- Mfr. Part No. B57235S0100M051
Each (On a Reel of 1500)
$0.658
- RS Stock No. 2111116P
- Mfr. Part No. ZV17K1210401NIR1
Each (Supplied on a Reel)
$0.365
- RS Stock No. 2048783
- Mfr. Part No. ZV20K1812801NIR1HT
Each (In a Pack of 10)
$0.745
- RS Stock No. 2111153P
- Mfr. Part No. ZV30K1812801NIR1
Each (Supplied on a Reel)
$0.691












