Bahco NS236-16 1/2 in Square Non-Sparking Drive Universal Joint Socket Joint, 80mm Overall
- RS Stock No.:
- 172-019
- Mfr. Part No.:
- NS236-16
- Brand:
- Bahco
Subtotal (1 unit)*
$421.73
(exc. GST)
$463.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $421.73 |
*price indicative
- RS Stock No.:
- 172-019
- Mfr. Part No.:
- NS236-16
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Joint | |
| Drive Size | 1/2in | |
| Sub Type | Non-Sparking Drive Universal Joint | |
| Drive Type | Square | |
| Overall Length | 80mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 3316, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Joint | ||
Drive Size 1/2in | ||
Sub Type Non-Sparking Drive Universal Joint | ||
Drive Type Square | ||
Overall Length 80mm | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 3316, DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Drive Universal Joint Aluminium Bronze 80 mm
The Bahco Tools Non-sparking universal joint is engineered with precision to meet the demands of potentially explosive environments. Crafted from high-quality aluminium bronze, it ensures optimal performance while preventing dangerous sparks that traditional steel tools might generate.
Designed for effective torque transfer in rotary applications
Complies with ISO 3316 and DIN 3123 standards for quality assurance
Lightweight design promotes ease of handling and maneuverability
Related links
- Bahco NS236-24 3/4 in Square Non-Sparking Drive Universal Joint, 110 mm Overall
- Bahco NS236-32 1 in Square Non-Sparking Drive Universal Joint, 130 mm Overall
- Facom 1/2 in Square Universal Joint, 80 mm Overall
- Bahco NS243-16-400 1/2 in Square Non-Sparking Drive Offset Handle, 400mm Overall
- Bahco 12.7 mm Square Joint, 80 mm Overall
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension, 250 mm Overall
- Bahco NS234-16-100 1/2 in Square Non-Sparking Drive Extension, 100 mm Overall
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension, 250 mm Overall
