Bahco A6709Z-1/8 1/8 in Square Deep Socket Driver Socket Driver, 50mm Overall
- RS Stock No.:
- 171-618
- Mfr. Part No.:
- A6709Z-1/8
- Brand:
- Bahco
Subtotal (1 unit)*
$88.97
(exc. GST)
$97.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.97 |
*price indicative
- RS Stock No.:
- 171-618
- Mfr. Part No.:
- A6709Z-1/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/8in | |
| Product Type | Socket Driver | |
| Sub Type | Deep Socket Driver | |
| Drive Type | Square | |
| Overall Length | 50mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/8in | ||
Product Type Socket Driver | ||
Sub Type Deep Socket Driver | ||
Drive Type Square | ||
Overall Length 50mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco 1/4" Square Drive Long Socket Driver for 1/8" Hex Head Screw
The Bahco Tools 1/4 Inch Square Drive Long Socket from bahco is designed for precision and performance in tackling a variety of tasks with ease. This expertly crafted socket provides superior versatility, making it an essential addition to any toolkit. The high performance alloy steel construction guarantees durability and reliability, so you can trust it to withstand the demands of professional use. Although not suitable for machine operation, this socket shines in manual applications where careful handling is paramount.
Knurled shank allows easy finger turning
Meets ISO 1174 and DIN 3120 standards for quality
Highly polished finish resists wear
Related links
- Bahco A6709Z-5/32 5/32 in Square Deep Socket Driver, 50 mm Overall
- Bahco A6709Z-9/64 9/64 in Square Deep Socket Driver, 50 mm Overall
- Bahco A6709M-3 3 mm Square Deep Socket Driver, 50 mm Overall
- Bahco A6709Z-3/16 3/16 in Square Socket Driver, 50 mm Overall
- Bahco A6709M-4 4 mm Square Socket Driver, 50 mm Overall
- Bahco A6709M-6 6 mm Square Socket Driver, 50 mm Overall
- Bahco A6709M-5 5 mm Square Socket Driver, 50 mm Overall
- Bahco 7409Z-1/8 1/8 in Square Socket Accessory, 47 mm Overall
