Bahco A6709Z-9/64 9/64 in Square Deep Socket Driver Socket Driver, 50mm Overall
- RS Stock No.:
- 171-619
- Mfr. Part No.:
- A6709Z-9/64
- Brand:
- Bahco
Subtotal (1 unit)*
$88.97
(exc. GST)
$97.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.97 |
*price indicative
- RS Stock No.:
- 171-619
- Mfr. Part No.:
- A6709Z-9/64
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | 9/64in | |
| Sub Type | Deep Socket Driver | |
| Drive Type | Square | |
| Overall Length | 50mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size 9/64in | ||
Sub Type Deep Socket Driver | ||
Drive Type Square | ||
Overall Length 50mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/4" Square Drive Long Socket Driver for 9/64" Hex Head Screw
The Bahco Tools Long socket tailored to facilitate effortless driving of 9/64 hex head screws. Crafted with precision, this tool embodies quality and functionality, ensuring that users can achieve optimal performance with each application. Its robust construction promises durability, making it an indispensable addition to your toolkit. This tool is a testament to high performance engineering, suitable for both personal and professional use, but it's essential to note that it is not intended for machine operation.
Knurled shank enables easy finger turning
high performance alloy steel construction for durability
Meets ISO 1174 and DIN 3120 standards for reliability
Highly polished finish for easy cleaning and aesthetic appeal
Lightweight design enhances dexterit
Related links
- Bahco A6709Z-5/32 5/32 in Square Deep Socket Driver, 50 mm Overall
- Bahco A6709Z-1/8 1/8 in Square Deep Socket Driver, 50 mm Overall
- Bahco A6709M-3 3 mm Square Deep Socket Driver, 50 mm Overall
- Bahco A6709Z-3/16 3/16 in Square Socket Driver, 50 mm Overall
- Bahco A6709M-4 4 mm Square Socket Driver, 50 mm Overall
- Bahco A6709M-6 6 mm Square Socket Driver, 50 mm Overall
- Bahco A6709M-5 5 mm Square Socket Driver, 50 mm Overall
- Bahco Square, Torx Socket Driver Set 9 Pieces
