Teng Tools 920020AN 1/2 in Impact Extension Bar Extension, 75mm Overall

Subtotal (1 unit)*

$50.19

(exc. GST)

$55.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.19

*price indicative

RS Stock No.:
103-022
Mfr. Part No.:
920020AN
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Extension

Drive Size

1/2in

Drive Type

Impact

Sub Type

Extension Bar

Overall Length

75mm

Finish

Black Phosphate

Material

Chrome Molybdenum

Standards/Approvals

ANSI

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools impact extension bar made from chrome molybdenum for use with power tools and ball bearing socket retainer on the male end to securely grip the impact socket with black phosphate finish for easy identification as an impact socket accessory.

Ring and pin fixing hole on the female end to secure the adaptor to the air gun

Supplied with a metal socket clip for use with a socket rail

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy