Knipex 1/2 in Square Extension Bar Extension, 125mm Overall
- RS Stock No.:
- 267-3293
- Mfr. Part No.:
- 98 45 125
- Brand:
- Knipex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-3293
- Mfr. Part No.:
- 98 45 125
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Drive Size | 1/2in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 125mm | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Drive Size 1/2in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 125mm | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- JP
KNIPEX 98 45 125 Extension bar with internal/external square 1/2" 125 mm
98 45 125 Extension bar For use with sockets. With internal and external square. Quick, easy and reliable locking of attached sockets thanks to spring-loaded ball. - Square drive: 1/2in
Technical attributes
For Use With Sockets
With Internal And External Square
Quick, Easy And Reliable Locking Of Attached Sockets Thanks To Spring-Loaded Ball
With Internal And External Square
Quick, Easy And Reliable Locking Of Attached Sockets Thanks To Spring-Loaded Ball
Related links
- Knipex 3/8 in Square Extension Bar, 125 mm Overall
- Knipex 1/2 in Square Extension Bar, 250 mm Overall
- Facom 1/2 in Square Extension Bar, 125 mm Overall
- Teng Tools 920021AN 1/2 in Impact Extension Bar, 125 mm Overall
- Teng Tools M120021-C 1/2 in Extension Bar, 125 mm Overall
- Knipex 3/8 in Square Extension Bar, 250 mm Overall
- Knipex 1-Piece Nose Plier Straight 27mm Jaw
- Knipex 1-Piece Flat Nose Plier Concave 27mm Jaw
