Teng Tools M120024-C 1/2 in Extension Bar Extension, 500mm Overall
- RS Stock No.:
- 103-012
- Mfr. Part No.:
- M120024-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
$127.74
(exc. GST)
$140.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.74 |
*price indicative
- RS Stock No.:
- 103-012
- Mfr. Part No.:
- M120024-C
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 1/2in | |
| Sub Type | Extension Bar | |
| Overall Length | 500mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN 3123 B | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 1/2in | ||
Sub Type Extension Bar | ||
Overall Length 500mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN 3123 B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools impact extension bar made from chrome molybdenum for use with power tools and ball bearing socket retainer on the male end to securely grip the impact socket with black phosphate finish for easy identification as an impact socket accessory.
Designed and manufactured to DIN3123B
Supplied with a metal socket clip for use with a socket rail
No batteries included
Related links
- Teng Tools M120020-C 1/2 in Extension Bar, 63.5 mm Overall
- Facom S.217 1/2 in Square Extension Bar, 500 mm Overall
- Teng Tools M120021-C 1/2 in Extension Bar, 125 mm Overall
- Teng Tools M120022-C 1/2 in Extension Bar, 255 mm Overall
- Teng Tools 3/8 in Extension Bar, 166 mm Overall
- Teng Tools 3/8 in Extension Bar, 91 mm Overall
- Teng Tools M340070-C 3/4 in Extension Bar, 480mm Overall
- Teng Tools 940022-C 3/4 in Extension Bar, 175mm Overall
