Legrand Dimmer Switch 16A, 230V, 1000 W
- RS Stock No.:
- 266-0219
- Mfr. Part No.:
- 0 036 71
- Brand:
- Legrand
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-0219
- Mfr. Part No.:
- 0 036 71
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Dimmer Switch | |
| Maximum Supported Wattage | 1000W | |
| Voltage | 230V | |
| Standards/Approvals | No | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Dimmer Switch | ||
Maximum Supported Wattage 1000W | ||
Voltage 230V | ||
Standards/Approvals No | ||
Current Rating 16A | ||
- COO (Country of Origin):
- FR
The Legrand remote dimmer for operation on BUS allowing variation of the illumination of a light source by local and remote control by auxiliary controls or by push buttons, single or double, non-illuminated.
Gray color
IP20 protection class
Plastic material
- RS Stock No. 2462770
- Mfr. Part No. 2CKA006200A0112 SDA-F-2.1.PB.1-WL
Each
$836.07
- RS Stock No. 2462768
- Mfr. Part No. 2CKA006200A0111 SDA-F-1.1.PB.1-WL
Each
$809.55
- RS Stock No. 0110336
- Mfr. Part No. NU352554
Each
$318.98











