ABUS Security-Center ABS Smoke Alarm Smoke Detector, 85 dB, 3 V

Subtotal (1 unit)*

$65.99

(exc. GST)

$72.59

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
1 +$65.99

*price indicative

RS Stock No.:
277-5807
Distrelec Article No.:
303-15-179
Mfr. Part No.:
GRWM30500
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Smoke Alarm

Sub Type

Smoke Detector

Series

GRWM3

Sound Level

85dB

Material

ABS

Power Source

3 V Lithium

Depth

33mm

Standards/Approvals

EN 14604

COO (Country of Origin):
CN
The ABUS Security-Center Smoke Alarm Detector detects even the smallest smoke particles and alerts anyone in the house by sounding a loud alarm quickly, effectively and before the fire takes hold. The smoke detector has a detection range of up to 40m² surrounding the area in which it is mounted.

Reliable warning against potentially fatal smoke inhalation risk

Large test button for test alarms and muting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy