TP-Link Smart Plug, 10A, 100V ac, 240 V ac
- RS Stock No.:
- 637-997
- Mfr. Part No.:
- Tapo P100(4-pack)
- Brand:
- TP-Link
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$104.35
(exc. GST)
$114.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $104.35 |
| 10 + | $101.43 |
*price indicative
- RS Stock No.:
- 637-997
- Mfr. Part No.:
- Tapo P100(4-pack)
- Brand:
- TP-Link
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
| Brand | TP-Link | |
| Product Type | Smart Plug | |
| Series | Tapo P100 | |
| Current Rating | 10A | |
| Voltage | 100V ac, 240V ac | |
| Frequency Range | 50 → 60 Hz | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Smart Plug | ||
Series Tapo P100 | ||
Current Rating 10A | ||
Voltage 100V ac, 240V ac | ||
Frequency Range 50 → 60 Hz | ||
- COO (Country of Origin):
- CN
The TP-Link Mini Smart Wi‑Fi Socket lets you control appliances remotely via the Tapo app, supports scheduling routines and countdown timers, and integrates with Amazon Alexa and Google Assistant for voice commands all without needing a hub. Its compact design preserves adjacent outlets, features an Away Mode to simulate occupancy, and is made from UL94-V0 flame-retardant materials for safety.
Voice Control
Easy Setup and Use
For indoor use only
Pack of 4
Related links
- TP-Link Smart Plug 100V ac, 240 V ac
- TP-Link Smart Plug 125V ac
- Eaton Smart Plug 253V
- EcoFlow Smart Plug 110 → 250 V
- TP-Link Network Indoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- TP-Link Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 1920 x 1080 pixel
- TP-Link Tapo C210 Network Indoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel
- TP-Link Tapo C510W Network Outdoor IR Power Over Ethernet Wireless CCTV Camera 2304 x 1296 pixel