brennenstuhl LED 19.5 W Smart Ceiling Light 6500K
- RS Stock No.:
- 249-9679
- Mfr. Part No.:
- 1179050000
- Brand:
- brennenstuhl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-9679
- Mfr. Part No.:
- 1179050000
- Brand:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Product Type | Smart Ceiling Light | |
| Power | 19.5W | |
| Luminous Flux | 2600lm | |
| Voltage | 200V, 250V | |
| Housing Material | Die Cast Aluminium | |
| Communication Protocol | WiFi | |
| Lamp Supplied | Yes | |
| Dimmable | Yes | |
| Luminous Efficacy | 120Lm/W | |
| Lifespan | 20000h | |
| Minimum Operating Temperature | -20°C | |
| Length | 120mm | |
| Maximum Operating Temperature | 45°C | |
| Depth | 160mm | |
| Width | 120mm | |
| IP Rating | IP54 | |
| Mount Type | Wall Mount | |
| Colour Temperature | 6500K | |
| Colour | Warm White | |
| Standards/Approvals | RoHS, IEC | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Product Type Smart Ceiling Light | ||
Power 19.5W | ||
Luminous Flux 2600lm | ||
Voltage 200V, 250V | ||
Housing Material Die Cast Aluminium | ||
Communication Protocol WiFi | ||
Lamp Supplied Yes | ||
Dimmable Yes | ||
Luminous Efficacy 120Lm/W | ||
Lifespan 20000h | ||
Minimum Operating Temperature -20°C | ||
Length 120mm | ||
Maximum Operating Temperature 45°C | ||
Depth 160mm | ||
Width 120mm | ||
IP Rating IP54 | ||
Mount Type Wall Mount | ||
Colour Temperature 6500K | ||
Colour Warm White | ||
Standards/Approvals RoHS, IEC | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN
The brennenstuhl® WF 2050 LED spotlight is WiFi-controllable and ideal for outdoor wall mounting with an IP54 protection rating (protected against dust and splashing water). Thanks to its integrated WiFi module, this smart LED spotlight, equipped with very bright Everlight SMD LEDs, can be easily controlled via the free brennenstuhl®Connect app. Multiple lighting functions, such as brightness or color temperature, allow for comprehensive control of this outdoor LED spotlight.
Discover the detailed product features below :
Control of various lighting modes via the brennenstuhl®Connect app
Voice control via Amazon Alexa or Google Assistant
Horizontally and vertically adjustable
Everlight SMD LEDs
Power : 20W
Luminous flux : 2400lm
Color temperature : From 3000K to 6500K
Protection rating : IP54
Related links
- brennenstuhl LED 19.5 W Smart Ceiling Light 6500K
- brennenstuhl LED 29.2 W Smart Ceiling Light 6500K
- Deltaco LED 24 W Smart Ceiling Light 6500K
- Deltaco High Resistance Ceiling Light 9 W Smart Ceiling Light 6500K
- brennenstuhl LED 17 W Smart Ceiling Light 5000K
- brennenstuhl LED 15 W Smart Ceiling Light 4000K
- Deltaco High Resistance Ceiling Light 6 W Smart Ceiling Light 2700K
- brennenstuhl LED Smart Ceiling Light 5000K
