Deltaco High Resistance Ceiling Light 6 W Smart Ceiling Light 2700K
- RS Stock No.:
- 234-3254
- Mfr. Part No.:
- SH-GLEX01
- Brand:
- Deltaco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-3254
- Mfr. Part No.:
- SH-GLEX01
- Brand:
- Deltaco
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
| Brand | Deltaco | |
| Lamp Type | High Resistance Ceiling Light | |
| Power | 6 W | |
| Product Type | Smart Ceiling Light | |
| Colour Temperature | 2700 K | |
| Colour | Green, Red, Warm White, Blue | |
| Communication Protocol | WiFi | |
| Dimmable | Yes | |
| IP Rating | IP54 | |
| Lamp Supplied | Yes | |
| Luminous Flux | 500 lm | |
| Maximum Operating Temperature | 45 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | No | |
| Voltage | 240 V | |
| Select all | ||
|---|---|---|
Brand Deltaco | ||
Lamp Type High Resistance Ceiling Light | ||
Power 6 W | ||
Product Type Smart Ceiling Light | ||
Colour Temperature 2700 K | ||
Colour Green, Red, Warm White, Blue | ||
Communication Protocol WiFi | ||
Dimmable Yes | ||
IP Rating IP54 | ||
Lamp Supplied Yes | ||
Luminous Flux 500 lm | ||
Maximum Operating Temperature 45 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals No | ||
Voltage 240 V | ||
- COO (Country of Origin):
- CN
The Deltaco SMART HOME extension for garden light lamps have warm white lighting at 2700 Kelvin and can show up to 16 million different colours. Make the garden truly your garden with DELTACO SMART HOME SH-GLEX01 extension kit.
Dimmer, timer, remote control, colour control
Compatibility DELTACO SMART HOME app, Google assistant and Amazon alexa voice assistance
Extension connect up to 8 lights to an AC adapter
Ingress protection IP54
Working temperature -20 ° C to 45 ° C
Related links
- Deltaco High Resistance Ceiling Light 6 W Smart Ceiling Light 2700K
- Deltaco High Resistance Ceiling Light 700 mW Smart Ceiling Light 2700K
- Deltaco High Resistance Ceiling Light 9 W Smart Ceiling Light 6500K
- Deltaco LED 24 W Smart Ceiling Light 6500K
- brennenstuhl LED 19.5 W Smart Ceiling Light 6500K
- brennenstuhl LED 17 W Smart Ceiling Light 5000K
- brennenstuhl LED 15 W Smart Ceiling Light 4000K
- brennenstuhl LED 29.2 W Smart Ceiling Light 6500K