Deltaco LED 24 W Smart Ceiling Light 6500K
- RS Stock No.:
- 234-3280
- Mfr. Part No.:
- SH-LSEX1M
- Brand:
- Deltaco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-3280
- Mfr. Part No.:
- SH-LSEX1M
- Brand:
- Deltaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltaco | |
| Lamp Type | LED | |
| Product Type | Smart Ceiling Light | |
| Luminous Flux | 300lm | |
| Power | 24W | |
| Voltage | 12V | |
| Communication Protocol | WiFi | |
| Lamp Supplied | Yes | |
| Dimmable | Yes | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Colour Temperature | 6500K | |
| Colour | Cool White, Warm White, Red, Green, Blue | |
| Select all | ||
|---|---|---|
Brand Deltaco | ||
Lamp Type LED | ||
Product Type Smart Ceiling Light | ||
Luminous Flux 300lm | ||
Power 24W | ||
Voltage 12V | ||
Communication Protocol WiFi | ||
Lamp Supplied Yes | ||
Dimmable Yes | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Colour Temperature 6500K | ||
Colour Cool White, Warm White, Red, Green, Blue | ||
- COO (Country of Origin):
- CN
The Deltaco SMART HOME LED-strip extension is a 6-pin splice clamp for mounting the ends together. The only thing you need to do is possibly cut to the length you want and then expose the contact surfaces at each end of the LED strip to be able to joint them together, the joint clip can be pressed together by hand but it facilitates with a pair of pliers. Also included is a PCB type L joint to be able to draw the LED strip at angles 90 °.
Voltage 12V
Connection 6-pin
Duration 25,000h
LED type SMD 2835 & SMD 5050
LED density 90pcs per meter
Light flow (max) 300 lm / m
Colour temperature 2700K-6500K (warm white to cold white)
RGB, 16 million colours
Cutable every 10 centimetres
Related links
- Deltaco High Resistance Ceiling Light 9 W Smart Ceiling Light 6500K
- brennenstuhl LED 19.5 W Smart Ceiling Light 6500K
- brennenstuhl LED 29.2 W Smart Ceiling Light 6500K
- Deltaco High Resistance Ceiling Light 6 W Smart Ceiling Light 2700K
- Deltaco High Resistance Ceiling Light 700 mW Smart Ceiling Light 2700K
- Deltaco 9 W E27 LED Smart Bulb Warm White 6500k
- brennenstuhl LED 17 W Smart Ceiling Light 5000K
- brennenstuhl LED 15 W Smart Ceiling Light 4000K
