KNITTER-SWITCH PCB Slide Switch SPDT Latching 3A Nylon

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.32

(exc. GST)

$4.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$4.32
25 - 49$4.27
50 - 99$4.08
100 +$3.93

*price indicative

RS Stock No.:
913-8933
Mfr. Part No.:
MSS 3111 D-R
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

3A

Terminal Type

Terminal

Illuminated

No

Contact AC Voltage

20V ac

Contact DC Voltage

20V dc

Switch Configuration

On-On

Width

10.1mm

Standards/Approvals

RoHS

Series

MSS

Depth

7.7mm

Length

14mm

Mechanical Life

20000Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Actuator Material

Nylon

COO (Country of Origin):
CN

Knitter Switch Miniature Slide Switches - MSS Series


Lead-free auto-solderable at 260ºC for 5 seconds

Black nylon actuator and case, white nylon base

Typical applications include PCB or front panel control for hand held products, instrumentation, white goods, medical, IT and telecomms equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy