Phoenix Contact Through Hole Slide Switch

Subtotal (1 pack of 1 unit)*

$3.70

(exc. GST)

$4.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
1 +$3.70

*price indicative

RS Stock No.:
135-401
Mfr. Part No.:
305116
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Slide Switch

Mount Type

Through Hole

Illuminated

No

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Compact and efficient Slide bridge in a sleek silver color, offers a reliable solution for your electronic connections. With a weight of 4.933g per piece, this product is designed to provide seamless electrical connectivity in various applications.

Slide bridge design for easy installation and removal

Silver color for modern aesthetics

EU RoHS compliant for environmentally friendly use

ETIM and UNSPSC classifications for easy identification

Customs tariff number for international shipping

  • RS Stock No. 1796784
  • Mfr. Part No. CRFS-2204W
Each (In a Pack of 2)
$6.49
  • RS Stock No. 0686439
  • Mfr. Part No. SK23H11G9S
1 Pack of 150
$587.59
  • RS Stock No. 2443410P
  • Mfr. Part No. CFS-0802TB
Each (Supplied on a Reel)
$2.885
  • RS Stock No. 0679058
  • Mfr. Part No. 6-1825011-2
1 Tube of 15
$749.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy