KNITTER-SWITCH PCB Slide Switch SPDT Latching 4A Silver Plated Copper

This image is representative of the product range

Temporarily out of stock
Packaging Options:
RS Stock No.:
711-8381
Distrelec Article No.:
304-22-865
Mfr. Part No.:
MFP106D
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

4A

Terminal Type

Solder Terminal

Illuminated

No

Contact AC Voltage

125V ac

Switch Configuration

On-On

Standards/Approvals

RoHS

Series

MFP

Length

12.8mm

Width

12.7mm

Depth

12.7mm

Mechanical Life

20000Operations

Maximum Operating Temperature

60°C

Actuator Material

Silver Plated Copper

Minimum Operating Temperature

-10°C

COO (Country of Origin):
JP

Knitter Switch Miniature Slide Switches - MFP / MFS Series


MIniature PCB mount slide switches

PBT with glass fibre case

PC terminals or solder tag option

Black slide

Each
$5.17
Each (In a Pack of 5)
$8.702
Each (In a Pack of 5)
$1.244
Each
$12.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy