NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch DPST 100 mA Slide
- RS Stock No.:
- 244-3332
- Mfr. Part No.:
- CES-0202MC
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 tube of 60 units)**
$148.44
(exc. GST)
$163.26
(inc. GST)
60 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
60 - 60 | $2.474 | $148.44 |
120 - 180 | $2.415 | $144.90 |
240 - 420 | $2.357 | $141.42 |
480 + | $2.30 | $138.00 |
**price indicative
- RS Stock No.:
- 244-3332
- Mfr. Part No.:
- CES-0202MC
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIDEC COPAL ELECTRONICS GMBH | |
Contact Configuration | DPST | |
Mounting Type | Through Hole | |
Contact Current Rating | 100 mA | |
Actuator Type | Slide | |
Select all | ||
---|---|---|
Brand NIDEC COPAL ELECTRONICS GMBH | ||
Contact Configuration DPST | ||
Mounting Type Through Hole | ||
Contact Current Rating 100 mA | ||
Actuator Type Slide | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch DPST 100 mA Slide
- NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPST 100 mA Slide
- NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPST 100 mA Slide
- NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch DPST (On)-Off 100 mA Slide
- NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SP 100 mA Slide
- NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SPDT SP 100 mA Slide
- NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 8PST (On)-Off 100 mA Slide
- NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch 6PST (On)-Off 100 mA Slide