Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$5.24
(exc. GST)
$5.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.24 | - |
| 5 + | $4.33 | 17% |
*price indicative
- RS Stock No.:
- 185-4748
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AA | |
| Sub Type | Battery Holder | |
| Number of Cells | 4 | |
| Mount Type | Lead Wire | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Diameter | 10.5mm | |
| Height | 19mm | |
| Standards/Approvals | No | |
| Width | 65mm | |
| Series | RS PRO | |
| Length | 68mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size AA | ||
Sub Type Battery Holder | ||
Number of Cells 4 | ||
Mount Type Lead Wire | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Diameter 10.5mm | ||
Height 19mm | ||
Standards/Approvals No | ||
Width 65mm | ||
Series RS PRO | ||
Length 68mm | ||
- COO (Country of Origin):
- CN
Safety Battery Holder suitable AA size x 4 cell with lead wire 150mm
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
Related links
- RS PRO AA Battery Holder Coil Spring
- RS PRO 1/2 AA Battery Holder Coil Spring
- Keystone AA Battery Holder Coil Spring
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial AA Battery Holder Coil Spring
- Takachi Electric Industrial 1 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 4 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 3 x AA Battery Holder Coil Spring
