Nidec Components Through Hole Slide Switch SPDT 500mA Polyamide
- RS Stock No.:
- 179-6390
- Mfr. Part No.:
- CL-SA-12C-02
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$294.50
(exc. GST)
$324.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $2.945 | $294.50 |
| 200 - 300 | $2.88 | $288.00 |
| 400 + | $2.818 | $281.80 |
*price indicative
- RS Stock No.:
- 179-6390
- Mfr. Part No.:
- CL-SA-12C-02
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Contact Current | 500mA | |
| Terminal Type | Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 50V ac | |
| Contact DC Voltage | 50V dc | |
| Depth | 6.4mm | |
| Length | 10mm | |
| Series | CL-SA | |
| Width | 2.54mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 2000Cycles | |
| Actuator Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Contact Current 500mA | ||
Terminal Type Terminal | ||
Illuminated No | ||
Contact AC Voltage 50V ac | ||
Contact DC Voltage 50V dc | ||
Depth 6.4mm | ||
Length 10mm | ||
Series CL-SA | ||
Width 2.54mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 2000Cycles | ||
Actuator Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Correspond to rating current 500mA
Possible to continue mounting with 2.54 mm pitch
- RS Stock No. 1796734
- Mfr. Part No. CL-SA-12C-02
Each (In a Pack of 5)
$4.276
- RS Stock No. 1796718
- Mfr. Part No. CL-SA-12C-22
Each (In a Pack of 5)
$4.276
- RS Stock No. 1968136
- Mfr. Part No. CL-SA-12C4-02
Each (In a Pack of 5)
$5.976
- RS Stock No. 1968134
- Mfr. Part No. CL-SA-12C4-22
Each (In a Pack of 5)
$5.044
Related links
- Nidec Components Through Hole Slide Switch SPDT 500mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT SP 500 mA
- Nidec Components Through Hole Slide Switch SPDT 200 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT 500 mA Polyamide
- Nidec Components Surface Slide Switch SPDT 200 mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT 200 mA Polyamide
- Nidec Components Surface Slide Switch DPDT 200 mA Polyamide
- Nidec Components Through Hole Slide Switch SP3T 200 mA Polyamide












