Nidec Components Surface Slide Switch SPDT SP 100mA
- RS Stock No.:
- 244-3483
- Mfr. Part No.:
- CJS-1200TA
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$843.00
(exc. GST)
$927.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.843 | $843.00 | - |
| 2000 + | $0.814 | $814.00 | 3% |
*price indicative
- RS Stock No.:
- 244-3483
- Mfr. Part No.:
- CJS-1200TA
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Switch Operation | SP | |
| Switch Contact Current | 100mA | |
| Switch Configuration | On-On | |
| Standards/Approvals | No | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Switch Operation SP | ||
Switch Contact Current 100mA | ||
Switch Configuration On-On | ||
Standards/Approvals No | ||
Depth 6mm | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CJS series smd type slide switch which is compatible with most automatic pick and place machinery
RoHS compliant
Easy to set slider with line marking
With neutral detent type lined up to 1 pole 2 contacts switch
Related links
- Nidec Components Surface Slide Switch SPDT SP 100 mA
- Nidec Components Surface Slide Switch SPDT SP 100 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT SP 100 mA Polyamide
- Nidec Components Surface Slide Switch SP3T SP 100 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 300 mA Polyamide
- Nidec Components PCB Slide Switch SPDT 100 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 500 mA
- Nidec Components Surface Slide Switch SPDT On-On 100 mA
