Nidec Components Surface Mount Slide Switch 6PST 100 mA Slide
- RS Stock No.:
- 244-3456
- Mfr. Part No.:
- CHS-06TA
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 244-3456
- Mfr. Part No.:
- CHS-06TA
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NIDEC COPAL ELECTRONICS GMBH | |
| Contact Configuration | 6PST | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 100 mA | |
| Actuator Type | Slide | |
| Select all | ||
|---|---|---|
Brand NIDEC COPAL ELECTRONICS GMBH | ||
Contact Configuration 6PST | ||
Mounting Type Surface Mount | ||
Contact Current Rating 100 mA | ||
Actuator Type Slide | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.
RoHS compliant
Excellent contact stability by twin Gold plated contact
Washable
- RS Stock No. 2402868
- Mfr. Part No. 199329 AGM2-10-PKZ0-PI
Each
$56.92
Related links
- Nidec Components Surface Mount Slide Switch 6PST 100 mA
- Nidec Components Surface Slide Switch 6PST 100 mA
- Nidec Components PCB DIP Switch 6PST 100 mA
- Nidec Components Surface Slide Switch 4PST 100 mA
- Nidec Components Surface Slide Switch SPST Momentary 100 mA
- Nidec Components Surface Slide Switch 8PST 100 mA
- Nidec Components Through Hole Slide Switch 6PST On-Off 100 mA
- Nidec Components Surface Slide Switch DP3T DP 100 mA Polyamide









