Nidec Components Surface Slide Switch SPDT SP 100mA
- RS Stock No.:
- 244-3329
- Mfr. Part No.:
- CAS-D20TA
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $0.80
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$6.25
(exc. GST)
$6.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 172 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | $3.125 | $6.25 | - |
| 10 - 98 | $3.045 | $6.09 | $0.80 |
| 100 - 248 | $2.965 | $5.93 | $16.00 |
| 250 - 498 | $2.90 | $5.80 | $56.25 |
| 500 + | $2.835 | $5.67 | $145.00 |
*price indicative
- RS Stock No.:
- 244-3329
- Mfr. Part No.:
- CAS-D20TA
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | SP | |
| Switch Contact Current | 100mA | |
| Terminal Type | J hook | |
| Illuminated | No | |
| Standards/Approvals | RoHS | |
| Series | CAS | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation SP | ||
Switch Contact Current 100mA | ||
Terminal Type J hook | ||
Illuminated No | ||
Standards/Approvals RoHS | ||
Series CAS | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CAS series slide switch which is of compact and space saving SMD type.
RoHS compliant
Compatible with most automatic pick and place machinery
Excellent contact stability by twin Gold-plated contact
Low profile design of 2.5 mm
- RS Stock No. 2443329P
- Mfr. Part No. CAS-D20TA
Each (Supplied on a Reel)
$3.125
- RS Stock No. 2443318
- Mfr. Part No. CAS-120TB1
Each (On a Tape of 10)
$2.413
- RS Stock No. 2443489P
- Mfr. Part No. CJS-1201TA
Each (Supplied on a Reel)
$1.598
- RS Stock No. 2443311
- Mfr. Part No. CAS-120TA
Each (On a Tape of 5)
$1.802
Related links
- Nidec Components Surface Slide Switch SPDT SP 100 mA
- Nidec Components Surface Slide Switch SPDT SP 100 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT SP 100 mA Polyamide
- Nidec Components Surface Slide Switch 2PDT DP 100 mA
- Nidec Components Surface Slide Switch SP3T SP 100 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 300 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 500 mA
- Nidec Components PCB DIP Switch SPDT 100 mA












