Nidec Components Surface Slide Switch 2PDT DP 100mA
- RS Stock No.:
- 244-3319
- Mfr. Part No.:
- CAS-220TA
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1000 units, on reels of 1000)*
$1,771.00
(exc. GST)
$1,948.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.771 | $1,771.00 |
| 2000 + | $1.71 | $1,710.00 |
*price indicative
- RS Stock No.:
- 244-3319
- Mfr. Part No.:
- CAS-220TA
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | 2PDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Operation | DP | |
| Switch Contact Current | 100mA | |
| Terminal Type | J hook | |
| Illuminated | No | |
| Series | CAS | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration 2PDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Operation DP | ||
Switch Contact Current 100mA | ||
Terminal Type J hook | ||
Illuminated No | ||
Series CAS | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CAS series slide switch which is of compact and space saving SMD type.
RoHS compliant
Compatible with most automatic pick and place machinery
Excellent contact stability by twin Gold-plated contact
Low profile design of 2.5 mm
Related links
- Nidec Components Surface Slide Switch 2PDT DP 100 mA
- Nidec Components Surface Slide Switch DP3T DP 100 mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 100 mA Polyamide
- Nidec Components Surface Slide Switch 4P2T DP 100 mA Polyamide
- Nidec Components Surface Slide Switch SPDT SP 100 mA
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
