TE Connectivity Through Hole Slide Switch SPDT (On)-None-(On) 300mA

This image is representative of the product range

Subtotal (1 bag of 560 units)*

$585.76

(exc. GST)

$644.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
560 +$1.046$585.76

*price indicative

RS Stock No.:
240-8937
Distrelec Article No.:
304-52-645
Mfr. Part No.:
1825255-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Through Hole

Switch Operation

(On)-None-(On)

Switch Contact Current

300mA

Terminal Type

Solder

Illuminated

No

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity slide switch has single pole - double throw configuration (Pole-Throw).

Terminal Configuration Standard

Switch Style Low Profile

Actuator Style Top

Product Type Switch

Switch Type Slide

Grade Instrumentation

Threaded Case Without

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy