Nidec Components Surface Slide Switch DPDT 200mA Polyamide
- RS Stock No.:
- 179-6376
- Mfr. Part No.:
- CL-SB-22A-02
- Brand:
- Nidec Components
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $8.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$192.70
(exc. GST)
$212.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.927 | $192.70 | - |
| 200 - 300 | $1.885 | $188.50 | $8.40 |
| 400 + | $1.844 | $184.40 | $33.20 |
*price indicative
- RS Stock No.:
- 179-6376
- Mfr. Part No.:
- CL-SB-22A-02
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Slide Switch | |
| Mount Type | Surface | |
| Switch Contact Current | 200mA | |
| Terminal Type | J hook | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Contact AC Voltage | 50V ac | |
| Depth | 5.5mm | |
| Length | 8.5mm | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Series | CL-SB | |
| Mechanical Life | 10000Operations | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Polyamide | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Slide Switch | ||
Mount Type Surface | ||
Switch Contact Current 200mA | ||
Terminal Type J hook | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Contact AC Voltage 50V ac | ||
Depth 5.5mm | ||
Length 8.5mm | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Series CL-SB | ||
Mechanical Life 10000Operations | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Polyamide | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Wide variety (circuit composition, Operation Direction, terminal shape: J-hook, Gull Wing, Through hole pins)
Standardization of the silver contacts as well as gold contacts
Stroke is 2 mm
Using heat-resistant resin to support reflow soldering mounting
Adopted Twin-contacts mechanism
- RS Stock No. 1968124
- Mfr. Part No. CL-SB-22A-01
Each (In a Pack of 10)
$1.711
- RS Stock No. 1796889
- Mfr. Part No. CL-SB-22A-02
Each (In a Pack of 5)
$2.724
- RS Stock No. 1796846
- Mfr. Part No. CL-SB-22A-12
Each (In a Pack of 5)
$2.724
- RS Stock No. 1968112
- Mfr. Part No. CL-SB-23B-11
Each (In a Pack of 10)
$2.239
Related links
- Nidec Components Surface Slide Switch DPDT 200 mA Polyamide
- Nidec Components Through Hole Slide Switch DPDT 200 mA Polyamide
- Nidec Components Surface Slide Switch SPDT 200 mA Polyamide
- Nidec Components Through Hole Slide Switch SPDT 200 mA Polyamide
- Nidec Components Surface Slide Switch SP3T 200 mA Polyamide
- Nidec Components Surface Slide Switch DP3T 200 mA Polyamide
- Nidec Components Surface Slide Switch DPDT DP 500 mA
- Nidec Components Through Hole Slide Switch SP3T 200 mA Polyamide












