APEM PCB Slide Switch DPDT Latching 100mA Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$24.89

(exc. GST)

$27.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$24.89-
50 - 99$24.063%
100 - 249$22.947%
250 +$22.449%

*price indicative

Packaging Options:
RS Stock No.:
692-6365
Mfr. Part No.:
25346NLD
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPDT

Product Type

Slide Switch

Mount Type

PCB

Switch Operation

Latching

Switch Contact Current

100mA

Terminal Type

Through Hole

Illuminated

No

Contact DC Voltage

30V dc

Switch Configuration

On-None-On

Series

25000N

Width

14.1mm

Standards/Approvals

UL

Length

14.1mm

Depth

8.1mm

Mechanical Life

20000Operations

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
FR

Apem Miniature Slide Switches - 25000N Series


Top & side actuation versions

Sealed terminals to prevent ingress of flux during soldering

Electrical life: 10000 cycles

Glass filled Polyamide actuator and PBT high temperature thermoplastic case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy