- RS Stock No.:
- 154-6137
- Mfr. Part No.:
- JS202011SCQN
- Brand:
- C & K
130 In Global stock for delivery within 5 working day(s)
280 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.937
(exc. GST)
$1.031
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.937 | $9.37 |
250 - 490 | $0.921 | $9.21 |
500 + | $0.905 | $9.05 |
*price indicative |
- RS Stock No.:
- 154-6137
- Mfr. Part No.:
- JS202011SCQN
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Positive detent
Low profile
IR reflow to 260º solder profile
Surface and thru hole mounting
SPDT, DPDT, DP3T models
Telecommunication products
Computer peripherals
Thermostat select switch
Instrumentations
Low profile
IR reflow to 260º solder profile
Surface and thru hole mounting
SPDT, DPDT, DP3T models
Telecommunication products
Computer peripherals
Thermostat select switch
Instrumentations
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Switch Operation | Latching |
Contact Current Rating | 300 mA |
Terminal Type | Gull Wing |
Actuator Type | Slide |
Length | 9mm |
Width | 3mm |
Depth | 5.5mm |
Dimensions | 9 x 3 x 5.5mm |
Contact Resistance | 70mΩ |
Voltage Rating | 6V dc |
Minimum Operating Temperature | -40°C |
Actuator Material | Nylon |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Contact Material | Copper Alloy |
Related links
- Nidec Components PCB Slide Switch DPDT Latching 300 mA @ 30 V dc Slide
- Alps Alpine Through Hole Slide Switch DPDT Latching 300 mA Slide
- Alps Alpine Surface Mount Slide Switch DPDT Latching 300 mA Slide
- C & K Through Hole Slide Switch DPDT Latching 300 mA Slide
- TE Connectivity Surface Mount Slide Switch DPDT Latching 300 mA @...
- KNITTER-SWITCH PCB Slide Switch DPST Slide
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 300 mA @ 125 V ac Slide
- TE Connectivity PCB Slide Switch DPDT Latching 300 mA @ 115 V ac Top