- RS Stock No.:
- 153-4158
- Mfr. Part No.:
- OS103011MS8QP1
- Brand:
- C & K
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 300)
$0.672
(exc. GST)
$0.739
(inc. GST)
Units | Per unit | Per Pack* |
300 - 1200 | $0.672 | $201.60 |
1500 + | $0.605 | $181.50 |
*price indicative |
- RS Stock No.:
- 153-4158
- Mfr. Part No.:
- OS103011MS8QP1
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Variety of actuators and terminations
PC and panel mounting
Gold or silver plating available
Shorting or non-shorting contacts
Halogen free material
Test & measurement equipment
Computer peripherals & network products
Consumer products
PC and panel mounting
Gold or silver plating available
Shorting or non-shorting contacts
Halogen free material
Test & measurement equipment
Computer peripherals & network products
Consumer products
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Switch Operation | On-On-On |
Contact Current Rating | 100 mA |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 12.6mm |
Width | 4.3mm |
Depth | 8.7mm |
Dimensions | 12.6 x 4.3 x 8.7mm |
Contact Resistance | 20mΩ |
Mechanical Life | 10000Cycles |
Voltage Rating | 12V dc |
Actuator Material | POM |
Maximum Operating Temperature | +70°C |
Contact Material | Brass, Copper Alloy |
Operating Temperature Range | -30 → +70°C |
Minimum Operating Temperature | -30°C |
Related links
- C & K PCB Slide Switch DP3T On-On-On 100 mA Slide
- C & K Through Hole Slide Switch DP3T On-On-On 4 A Slide
- C & K Surface Mount Slide Switch DP3T On-On-On 300 mA Slide
- C & K Through Hole Slide Switch On-On-On 4 A Slide
- C & K Panel Mount, PCB Slide Switch DP3T (On)-On-(On) 4 A Slide
- C & K Panel Mount, PCB Slide Switch (On)-On-(On) 100 mA Slide
- C & K Through Hole Slide Switch DP3T On-On-On 300 mA Slide
- KNITTER-SWITCH PCB Slide Switch On-On-On Slide