- RS Stock No.:
- 174-8303
- Brand:
- RS PRO
On back order for despatch 24/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 500)
$22.941
(exc. GST)
$25.235
(inc. GST)
Units | Per unit | Per Box* |
500 - 500 | $22.941 | $11,470.50 |
1000 - 1500 | $22.436 | $11,218.00 |
2000 + | $21.955 | $10,977.50 |
*price indicative |
- RS Stock No.:
- 174-8303
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Power Level, available from SPST to DPDT with a variety of options for actuator and actuator symbol.
• Mounting unit is available to simply the installation when several switches are required
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
• Wide variety of actuator shapes / styles with optional pad printed symbols
• Illuminated or non-illuminated models
• 8 and 10-terminal versions allowing independent LED circuit or additional integrated functions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-On-On |
Panel Cut Out Width | 37mm |
Panel Cut Out Height | 21.1mm |
Contact Current Rating | 16 A @ 125 → 250 V ac, 16 A @ 30 V dc, 20 A @ 125 → 250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Quick Connect |
Legend Text | On |
AC Voltage Rating | 125 → 250V |
DC Voltage Rating | 30V |
Panel Cut Out Size | 21.1 x 37mm |
Actuator Shape | Rectangular |
Case Material | Polyamide |
Minimum Operating Temperature | -20°C |
Contact Resistance | 20mΩ |
Operating Temperature Range | -20 → +85°C |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Related links
- NKK Switches, On-On-On Rocker Switch Panel Mount
- Carling Technologies Illuminated DP3T, On-On-On Rocker Switch Panel Mount
- RS PRO DPDT, (On)-Off-(On) Rocker Switch Panel Mount
- RS PRO DPDT, On-Off-(On) Rocker Switch Panel Mount
- RS PRO DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO DPDT, On-Off-On Rocker Switch Panel Mount
- APEM Illuminated SPDT, On-On-On Rocker Switch Panel Mount
- APEM SPDT, On-On-On Rocker Switch Panel Mount