Alps Alpine Surface Slide Switch DPDT Latching 300mA

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.35

(exc. GST)

$13.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.47$12.35-
50 - 95$2.422$12.111%
100 - 245$2.374$11.873%
250 +$2.334$11.675%

*price indicative

RS Stock No.:
123-8934
Mfr. Part No.:
SSSS820101
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Surface

Switch Operation

Latching

Switch Contact Current

300mA

Terminal Type

Solder

Illuminated

No

Contact DC Voltage

5V dc

Contact AC Voltage

5V ac

Depth

3.4mm

Series

SSSS

Length

6.7mm

Standards/Approvals

RoHS

Width

4.1mm

Mechanical Life

10000Cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Alps SSSS Series Slide Switch


Alps SSSS series of slide switches are an excellent choice for compact & high density portable devices. The SSSS series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.

Features and Benefits

Offered in both horizontal & vertical actuator options.

2 mm travel slide switch.

Offered with a 2 mm long actuator.

10,000 cycle mean time before failure (MTBF).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy