Alps Alpine Through Hole Slide Switch SP3T Latching 100mA
- RS Stock No.:
- 123-8905
- Mfr. Part No.:
- SSSF114900
- Brand:
- Alps Alpine
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.25
(exc. GST)
$15.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.85 | $14.25 |
| 50 - 95 | $2.754 | $13.77 |
| 100 - 245 | $2.624 | $13.12 |
| 250 + | $2.566 | $12.83 |
*price indicative
- RS Stock No.:
- 123-8905
- Mfr. Part No.:
- SSSF114900
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SP3T | |
| Product Type | Slide Switch | |
| Mount Type | Through Hole | |
| Switch Operation | Latching | |
| Switch Contact Current | 100mA | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 30V ac | |
| Series | SSSF | |
| Length | 14.5mm | |
| Depth | 8.5mm | |
| Width | 13mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SP3T | ||
Product Type Slide Switch | ||
Mount Type Through Hole | ||
Switch Operation Latching | ||
Switch Contact Current 100mA | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 30V ac | ||
Series SSSF | ||
Length 14.5mm | ||
Depth 8.5mm | ||
Width 13mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Alps SSSF Series Slide Switch
Alps SSSF series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSF series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
2 mm travel slide switch.
Offered with both 6 & 9 mm actuator lengths.
10,000 cycle mean time before failure (MTBF).
Related links
- Alps Alpine Through Hole Slide Switch SPDT Latching 100 mA
- Alps Alpine Through Hole Slide Switch 4PDT Latching 100 mA
- Alps Alpine Through Hole Slide Switch SPDT Latching 100 mA Slide
- Alps Alpine Through Hole Slide Switch DPDT Latching 100 mA Slide
- Alps Alpine Through Hole Slide Switch Double Pole 3 Throw (DP3T) Latching 100 mA Slide
- Alps Alpine Through Hole Slide Switch Latching 300 mA Slide
- Alps Alpine Through Hole Slide Switch DPDT Latching 300 mA
- Alps Alpine Through Hole Slide Switch SP4T Latching 300 mA
