C & K Panel Mount Slide Switch SPST 6A Nylon
- RS Stock No.:
- 686-530
- Mfr. Part No.:
- S101091SS03Q
- Brand:
- C & K
Subtotal (1 pack of 80 units)*
$632.33
(exc. GST)
$695.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $632.33 | $7.904 |
*price indicative
- RS Stock No.:
- 686-530
- Mfr. Part No.:
- S101091SS03Q
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Slide Switch | |
| Mount Type | Panel Mount | |
| Switch Contact Current | 6A | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Contact AC Voltage | 125V | |
| Contact DC Voltage | 125V | |
| Switch Configuration | On-Off | |
| Length | 6.35mm | |
| Series | S | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10Cycles | |
| Actuator Material | Nylon | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Slide Switch | ||
Mount Type Panel Mount | ||
Switch Contact Current 6A | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Contact AC Voltage 125V | ||
Contact DC Voltage 125V | ||
Switch Configuration On-Off | ||
Length 6.35mm | ||
Series S | ||
Standards/Approvals RoHS | ||
Mechanical Life 10Cycles | ||
Actuator Material Nylon | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- VN
The C & K slide switch offers a reliable solution for controlling electrical circuits in Compact environments. Designed for low-current applications, this single-pole switch operates at 6 AMPS for AC and DC voltages, providing versatility for various electronic devices. The actuator height of .335 inches ensures it can fit into tight spaces while allowing for user-friendly operation. Perfect for portable tools and small appliances, this switch delivers consistent performance for everyday functionality.
Compact design suitable for limited space applications
Enclosed housing delivers protection and durability in diverse environments
User friendly actuator height facilitates easy handling
RoHS compliant aligning with environmental regulations
Designed for long electrical life rated for 10000 make and break cycles
Low contact resistance ensures efficient power transmission
Related links
- C & K Panel Mount Slide Switch DPDT 6A
- C & K Panel Mount Slide Switch SPDT 10 A Glass Filled Polyester
- C & K Panel Mount Slide Switch DPST 4A Polyamide 66
- C & K Panel Mount Slide Switch DPDT 15A
- C & K Panel Mount Slide Switch DPST 10 A Glass Filled Polyester
- C & K Panel Slide Switch SPDT Latching 6A Nylon
- KNITTER-SWITCH Panel Mount Slide Switch SPST Latching 350 mA @ 30 V dc Slide
- C & K Panel Slide Switch DPDT 12 A Nylon
