C & K Panel Slide Switch SPDT Latching 6A Nylon

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
155-8181
Mfr. Part No.:
1101M2S6AV2QE2
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Slide Switch

Contact Configuration

SPDT

Mount Type

Panel

Switch Operation

Latching

Switch Contact Current

6A

Terminal Type

Right Angle PC Terminal

Illuminated

No

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Switch Configuration

On-None-On

Series

1000

Length

12.7mm

Width

11.43mm

Depth

6.6mm

Standards/Approvals

CSA, UL

Mechanical Life

40000Cycles

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-30°C

Actuator Material

Nylon

C&K’s 16 series slide switches give engineers more design flexibility and options when it comes to size, mounting, actuation types, ratings and packages. Whether you develop controllers or consumer goods, headphones or HVAC controls, portable speakers or laptops, audio equipment or alarms.

Variety of actuators and terminations

Panel mount tabs available

Epoxy terminal-seal compatible with bottom wash cleaning

Test & measurement equipment

Telecommunications

Computers & peripherals

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy