C & K Panel Mount Slide Switch DPST 4A Polyamide 66

Subtotal (1 pack of 1000 units)*

$12,773.57

(exc. GST)

$14,050.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$12,773.57$12.774

*price indicative

RS Stock No.:
678-317
Mfr. Part No.:
L201011SS03Q
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

DPST

Product Type

Slide Switch

Mount Type

Panel Mount

Switch Contact Current

4A

Terminal Type

Solder Lug

Illuminated

No

Contact DC Voltage

28V

Contact AC Voltage

125V

Switch Configuration

On-Off

Series

L

Length

5.08mm

Maximum Operating Temperature

65°C

Actuator Material

Polyamide 66

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN
The C & K Miniature slide switch is expertly designed for various applications requiring reliable control in Compact spaces. This switch ensures a secure and stable position during operation, making it Ideal for communications equipment and lighting devices. Crafted with a robust enclosed housing, it offers both maintained and momentary functions. The housing is constructed from Durable 6/6 nylon, providing excellent resistance against environmental factors. Additionally, this switch complies with RoHS standards, making it a responsible choice for modern electronic devices, fulfilling the demands of sustainability without compromising quality and performance.

Positive detent for secure positioning during operation

Electrical life of 10000 make and break cycles at full load

Contact resistance below 10 mohm ensuring reliable electrical performance

Insulation resistance of 10 ohm minimum for enhanced safety

Dielectric strength of 1000 Vrms at sea level for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy