C & K Panel Mount Slide Switch DPDT 15A

Subtotal (1 pack of 25 units)*

$586.53

(exc. GST)

$645.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$586.53$23.461

*price indicative

RS Stock No.:
685-309
Mfr. Part No.:
S802C31S2WCQ
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Slide Switch

Contact Configuration

DPDT

Mount Type

Panel Mount

Switch Contact Current

15A

Terminal Type

Wire Lead

Illuminated

No

Contact DC Voltage

125V

Contact AC Voltage

125V

Switch Configuration

On-On

Series

S

Length

5.08mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
VN
The C & K Slide Switch is expertly designed to facilitate seamless operation in your electronic devices. Built to handle up to 15 Amps at 125V AC, this switch features a robust nylon housing, ensuring durability and reliability in various applications. Its versatility makes it Ideal for portable tools and small appliances, providing a dependable solution for your switching needs. It caters to a wide range of project requirements, allowing for easy integration into PC boards or panel setups. Whether you’re implementing it in consumer electronics or industrial applications, this switch promises consistent performance and ease of use.

Enclosed housing provides enhanced durability

RoHS compliant design ensures environmental responsibility

Electrical life of 10000 make and break cycles at full load

Wide operating temperature range to suit various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy