TE Connectivity Surface Slide Switch DPDT On-On 400mA Nylon

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
508-340
Mfr. Part No.:
1-1825010-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Product Type

Slide Switch

Mount Type

Surface

Switch Operation

On-On

Switch Contact Current

400mA

Terminal Type

Surface Mount

Switch Configuration

DPDT

Standards/Approvals

UL 94V-0

Series

Alcoswitch ASE/F

Width

7.37mm

Length

10.16mm

Actuator Material

Nylon

COO (Country of Origin):
MX
The TE Connectivity Premium double pole, double throw slide switch designed for versatile applications that require reliability and ease of use. With a unique J-style leg configuration, this switch offers excellent control for various electronic devices. Its robust design features a nylon actuator that is both durable and functional, while the copper alloy contact base ensures optimal conductivity. This slide switch is ideal for assembly processes due to its auto-insert packaging, making integration into products smooth and efficient. Fitted for surface mount PCB termination, it meets diverse industry standards, ensuring peace of mind for users. Experience seamless operation and dependable performance with this meticulously engineered switch, making it a preferred choice in electrical and electronic applications.

J-style leg configuration enhances stability during installation

Nylon actuator provides durability and a natural color finish

Designed for double pole, double throw functionality

Copper alloy contact base guarantees long-lasting conductivity

Auto-insert packaging facilitates efficient assembly processes

Surface mount termination method simplifies integration into various applications

Meets UL flammability standards for added safety assurance

Compact dimensions allow for utilization in space-constrained designs

Industry-standard compliance ensures compatibility with numerous systems

Offers two positional settings for flexible operational control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy