TE Connectivity Black Tactile Switch Cap, 0.85 mm, SPST 20 mA, Surface

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 8500 units)*

$2,813.50

(exc. GST)

$3,094.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
8500 - 8500$0.331$2,813.50
17000 +$0.313$2,660.50

*price indicative

RS Stock No.:
268-2492
Mfr. Part No.:
2425753-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Solder Lug

Switch Operation

On-Off

Actuator Colour

Black

Actuator Length

0.85mm

Illuminated

No

Minimum Operating Temperature

-40°C

Mount Type

Surface

Actuator Orientation

Vertical

Actuator Style

Cap

Maximum Operating Temperature

85°C

Switch Contact Current

20 mA

Standards/Approvals

RoHS

Operating Force

240g

Height

6mm

Mechanical Life

500000Cycles

The TE Connectivity Tactile switches are used every day but hardly ever seen. Hidden under the keys of a computer keyboard. The tactile switch is small and thin but features high reliability to ensure it will operate for years or even decades. Tactile switches are small electromechanical devices that are designed to be mounted onto a printed circuit board.

500K operating life cycles

More options to fit unique applications

Multi position and ultra miniature profiles

Offering new sizes and styles to the ALCOSWITCH portfolio

Related links